Cart

SW232CD-7 (S232W430)

APEM

SWITCH TOGGLE SPDT 0.4VA 20V
Supplier: APEM
Matchcode: SW232CD7
Rutronik No.: SWITCH5411
Unit Pack: 1
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.55 $
163.75 $

Prices

25 6.55 $
35 5.96 $
60 5.66 $
150 5.46 $
300 5.36 $

Parameter

Termination
Right angl
Contact type
Brass,
Operating temp.
20°Cto+85° °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365080990
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?