Cart

SFCA004GH1AD1TO-C-GS-22P-STD

SWISSBIT

CFast 4GB F-56
Supplier: Swissbit
Matchcode: SFCA004GH1AD1TO-C-GS-22P-STD
Rutronik No.: DISCAR5216
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
50.97 $
50.97 $

Prices

1 50.97 $
2 48.42 $
4 48.00 $
8 47.57 $
17 45.45 $

Parameter

Capacity
4G Byte
Flash
SLC MODE
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?