Cart

B92.125LHB.00103

APACER B92.125LHB.00103

image shown is a representation only

APACER

M2 960GB PV120-M280
Supplier: Apacer Technology
Matchcode: B92.125LHB.00103
Rutronik No.: DISCAR6397
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
154.20 $
154.20 $

Prices

1 154.20 $
2 144.38 $
3 142.98 $
12 141.57 $

M2 960GB PV120-M280 Description

Apacer PV120-M280 (M.2 2280) is the next generation modularized Solid State Drive (SSD) with the shape of all new M.2 form factor, aimed to be the more suitable for mobile and compact computers with standard width at only 22.00 mm. PV120-M280 appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.

The M.2 SSD is designed with PCIe-based connector pinouts, providing full compliance with the latest PCIe Gen3x2 interface specifications. Aside from PCIe compliance, PV120-M280 delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes PV120-M280 the ideal choice for mobile computing systems, which appears to be the trend in near future.

Regarding reliability, PV120-M280 is built with a powerful PCIe controller that supports on-the-module ECC as well as efficient wear leveling scheme. In terms of power efficiency, PV120-M280 is compliant with PCIe Gen3x2 interface standard so that it can operate on power management modes, which greatly save on power consumption.

Features

Low-Density Parity-Check (LDPC) Code
Global Wear Leveling
Flash bad-block management
Flash Translation Layer: Page Mapping
S.M.A.R.T.
TRIM
Hyper Cache Technology
Over-Provisioning
DataRAID™



Parameter

Capacity
960G Byte
Flash
3D TLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Interface
PCIE3.0 X2
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?