Cart

APSDM128GM1HN-GTM1

APACER

mSATA 128GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM128GM1HN-GTM1
Rutronik No.: DISCAR4308
Unit Pack: 1
MOQ: 1
package: NO HOUSING
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
115.29 $
115.29 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
MSATA
Warranty
2 Years
Automotive
NO
Package
NO HOUSING
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?