APSDM128GAETN-4ETMG

Supplier: Apacer Technology
Matchcode: APSDM128GAETN-4ETMG
Rutronik No.: DISCAR5660
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 128G Byte
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Housing
- NO
- Formfactor
- VERTICAL
- Packaging
- INDIVIDUAL
- Pins
- 7PIN SATA
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks