Cart

APSDM064GN1HN-GTM1W

APACER

mSATA mini 64GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM064GN1HN-GTM1W
Rutronik No.: DISCAR4325
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?