Cart

APSDM032GN1HN-GTM1

APACER APSDM032GN1HN-GTM1

image shown is a representation only

APACER

mSATA mini 32GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM032GN1HN-GTM1
Rutronik No.: DISCAR4319
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
50.20 $
50.20 $

Prices

1 50.20 $
2 47.01 $
3 46.55 $
12 46.09 $

mSATA mini 32GB H1-M Description

Continuing the market heat of its reliable industrial SSDs, Apacer Technology has recently launched a brand new ultra slim industrial SATA3.0 SSDs: the mSATA mini H1-M, compliant with the MO-300B standard. This model made by MLC flash extremely competitive for its ultra slim appearance, high speed, high stability, and wide temperature operation for industrial uses.To enhance data security, Apacer Technology has improved the ECC (error correcting code) capability to 72bit/1K bytes for mSATA mini H1-M to significantly upgrade data security and stability. To fulfill the industrial demand for longer durability and energy saving, Apacer mSATA mini H1-M support the DEVSLP (Device Sleep) protocol to ensure energy is effectively used in every minute even after entering low-power condition in standby mode.

Features

  • 52-pin mSATA-mini (MO-300B) form factor
  • Compliant with JEDEC MO-300B standard
  • Global wear-leveling and Block Management
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • TRIM command support
  • DEVSLP Support (Optional)




Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?