Cart

APSDM032GM1HN-GTM1W

APACER

mSATA 32GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM032GM1HN-GTM1W
Rutronik No.: DISCAR4313
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 04/06/2018
On request
On request

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?