Cart

APSDM032GM1HN-GTM1

APACER

mSATA 32GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM032GM1HN-GTM1
Rutronik No.: DISCAR4306
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/06/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?