Cart

APSDM032GL2AN-ATMG

APACER

FLASH DISK MODULE 32GB SDM5A
Supplier: Apacer Technology
Matchcode: APSDM032GL2AN-ATMG
Rutronik No.: DISCAR3784
Unit Pack: 1
MOQ: 1
package: Individual
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/28/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Packaging
INDIVIDUAL
Warranty
2 years
Pins
7PIN
Housing
NO
Automotive
NO
Package
Individual
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?