Cart

APSDM016GMBAN-ATW

APACER APSDM016GMBAN-ATW

image shown is a representation only

APACER

mSATA 16GB A1
Supplier: Apacer Technology
Matchcode: APSDM016GMBAN-ATW
Rutronik No.: DISCAR3591
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
204.34 $
204.34 $

Prices

1 204.34 $
2 191.33 $
3 189.48 $
12 187.61 $

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?