Cart

APSDM016GD2AN-PT

APACER

FLASH DISK MODULE 16GB SATA
Supplier: Apacer Technology
Matchcode: APSDM016GD2AN-PT
Rutronik No.: DISCAR5514
Unit Pack: 1
MOQ: 1
package: Individual
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Package
Individual
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?