Cart

APSDM016GA3AN-AT

APACER

FLASH DISK MODULE 16GB SATA
Supplier: Apacer Technology
Matchcode: APSDM016GA3AN-AT
Rutronik No.: DISCAR3399
Unit Pack: 1
MOQ: 1
package: Individual
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/06/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Package
Individual
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?