Cart

APSDM008GMBAN-AT

APACER APSDM008GMBAN-AT

image shown is a representation only

APACER

mSATA 8GB A1
Supplier: Apacer Technology
Matchcode: APSDM008GMBAN-AT
Rutronik No.: DISCAR3585
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
120.02 $
120.02 $

Prices

1 120.02 $
2 112.38 $
3 111.30 $
12 110.20 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?