Cart

APSDM008G42AN-CTM1

APACER

FLASH DISK MODULE 8GB SATA
Supplier: Apacer Technology
Matchcode: APSDM008G42AN-CTM1
Rutronik No.: DISCAR4451
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?