Cart

APSDM004G45AN-PCM

APACER

FLASH DISK MODULE 4GB SATA
Supplier: Apacer Technology
Matchcode: APSDM004G45AN-PCM
Rutronik No.: DISCAR3221
Unit Pack: 1
MOQ: 1
package: NO HOUSING
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
On request
On request

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Package
NO HOUSING
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?