Cart

APSDM004G15AN-CTW

APACER

FLASH DISK MODULE 4GB SATA
Supplier: Apacer Technology
Matchcode: APSDM004G15AN-CTW
Rutronik No.: DISCAR2902
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Packaging
INDIVIDUAL
Warranty
2 years
Pins
SATA
Housing
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?