Cart

APSDM004G12AN-CTW

APACER

FLASH DISK MODULE 4GB SATA
Supplier: Apacer Technology
Matchcode: APSDM004G12AN-CTW
Rutronik No.: DISCAR4443
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Packaging
INDIVIDUAL
Pins
22PIN SATA
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?