Cart

APSDM002GG5AN-CT

APACER

DoM 2GB SATA 7P/90
Supplier: Apacer Technology
Matchcode: AP-SDM002GG5AN-CT
Rutronik No.: DISCAR2719
Unit Pack: 1
MOQ: 1
package: HOUSING
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
YES
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Package
HOUSING
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?