Cart

APSDM002GA2AN-PT

APACER

DoM 2GB SATA 7P VERTICAL
Supplier: Apacer Technology
Matchcode: APSDM002GA2AN-PT
Rutronik No.: DISCAR6452
Unit Pack: 1
MOQ: 1
package: HOUSING
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Package
HOUSING
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?