Cart

APS25P6B032G-CT

APACER

SSD 32GB 2,5 SATA
Supplier: Apacer Technology
Matchcode: APS25P6B032G-CT
Rutronik No.: DISCAR2434
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2012
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
9.5 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?