APS25M5A064G-CCM

Supplier: Apacer Technology
Matchcode: APS25M5A064G-CCM
Rutronik No.: DISCAR3060
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 64G Byte
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Formfactor
- 2,5INCH
- Thickness
- SATA II
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- ABC-Code
- A
- Supplier Lead time
- 15 weeks