Cart

APS25KZ7064G-2HTM1GF

APACER APS25KZ7064G-2HTM1GF

image shown is a representation only

APACER

SSD 64GB 2,5 SATA SM230-25
Supplier: Apacer Technology
Matchcode: APS25KZ7064G-2HTM1GF
Rutronik No.: DISCAR5902
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
93.77 $
93.77 $

Prices

1 93.77 $
2 87.81 $
3 86.95 $
12 86.11 $

SSD 64GB 2,5 SATA SM230-25 Description

Apacer’s SM230-25 is a well-balanced solid-state disk (SSD) drive with standard form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations.

In regard of reliability, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management.

Last but not the least, with Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal support, SM230-25 ensures data security and provides users with a peace of mind knowing their data is safeguarded against unauthorized use at all times.

Features

  • Built-in Hardware ECC
  • Global Wear Leveling
  • Flash Bad-block Management
  • S.M.A.R.T.
  • Power Failure Management
  • Device Sleep
  • ATA Secure Erase
  • TRIM
  • Support TCG Opal 2.0/AES 256-bit encryption




Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?