Cart

APS25HU7512G-HTWF

APACER

SSD 512GB 2,5 SATA SS130-25
Supplier: Apacer Technology
Matchcode: APS25HU7512G-HTWF
Rutronik No.: DISCAR6239
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
512G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?