Cart

APS25HU701TB-1TMWT

APACER

SSD 1TB 2,5 SATA SM130-25
Supplier: Apacer Technology
Matchcode: APS25HU701TB-1TMWT
Rutronik No.: DISCAR5551
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1T Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7.5 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?