Cart

APS25HU4512G-6TM

APACER APS25HU4512G-6TM

image shown is a representation only

APACER

SSD 512GB 2,5 SATA SM130-25
Supplier: Apacer Technology
Matchcode: APS25HU4512G-6TM
Rutronik No.: DISCAR4292
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?