Cart

APS25HP301TB-3TM

APACER APS25HP301TB-3TM

image shown is a representation only

APACER

SSD 1TB 2,5 SATA SFD25H-M
Supplier: Apacer Technology
Matchcode: APS25HP301TB-3TM
Rutronik No.: DISCAR4011
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1T Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
3 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?