Cart

APS25H12256G-W1TM1

APACER APS25H12256G-W1TM1

image shown is a representation only

APACER

SSD 256GB 2,5 SATA SFD25H1-M
Supplier: Apacer Technology
Matchcode: APS25H12256G-W1TM1
Rutronik No.: DISCAR4821
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
241.15 $
241.15 $
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?