Cart

APS25H12128G-GTM1

APACER APS25H12128G-GTM1

image shown is a representation only

APACER

SSD 128GB 2,5 SATA SFD25H1-M
Supplier: Apacer Technology
Matchcode: APS25H12128G-GTM1
Rutronik No.: DISCAR4284
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
37.78 $
37.78 $

Prices

1 37.78 $
2 35.03 $
5 34.69 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?