Cart

APS25BW7480G-08PTLF

APACER APS25BW7480G-08PTLF

image shown is a representation only

APACER

SSD 480GB 2,5 SATA ST170-25
Supplier: Apacer Technology
Matchcode: APS25BW7480G-08PTLF
Rutronik No.: DISCAR5594
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
189.65 $
189.65 $

Prices

1 189.65 $
2 177.58 $
3 175.86 $
12 174.13 $

Parameter

Capacity
480G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?