Cart

APS25AFB128G-5BTM1GWT

APACER

SSD 128GB 2,5 SATA
Supplier: Apacer Technology
Matchcode: APS25AFB128G-5BTM1GWT
Rutronik No.: DISCAR5903
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
226.91 $
226.91 $

Prices

1 226.91 $
2 212.47 $
3 210.41 $
12 208.35 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?