APS25AF7064G-4BTM1GWT
image shown is a representation only
SSD 64GB 2,5 SATA SM210-25
Supplier: Apacer
Matchcode: APS25AF7064G-4BTM1GWT
Rutronik No.: DISCAR4898
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SSD 64GB 2,5 SATA SM210-25 Description
Apacer SM210-25 is designed for the high levels of performance and
reliability. With adoption of SATA 3.0 transmission interface, SM210-25
offers
storage capacities from 32GB to 512GB with excellent IOPs.
The drive comes with various implementations including Apacer
CoreSecurity,
global wear leveling, flash block management,
S.M.A.R.T., TRIM, and extended temperature support. It is suitable for
Embedded, POS, KIOSK and IPC applications
to optimize its operating conditions featuring in high-speed, stability and power savings.
Features
- Advanced 4K Page Mapping Technology
- Excellent IOPS
- Wide Temperature support
- S.M.A.R.T. Functions
- CoreSecurity Technology (Optional)
- DEVSLP Support
- 30u Connector (Optional)
- Supports CoreAnalyzer
- Mechanical design available in both 9.5mm & 7mm height
Parameter
- Capacity
- 64G GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Formfactor
- 2,5INCH
- Thickness
- 7
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks