Cart

APS25AF7064G-3BTMT

APACER APS25AF7064G-3BTMT

image shown is a representation only

APACER

SSD 64GB 2,5 SATA SM210-25
Supplier: Apacer Technology
Matchcode: APS25AF7064G-3BTMT
Rutronik No.: DISCAR4856
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
101.15 $
101.15 $

Prices

1 101.15 $
2 94.71 $
3 93.79 $
12 92.87 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?