Cart

APS25ABB032G-ATW

APACER APS25ABB032G-ATW

image shown is a representation only

APACER

SSD 32GB 2,5 SATA SFD25A
Supplier: Apacer Technology
Matchcode: APS25ABB032G-ATW
Rutronik No.: DISCAR4412
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2020
395.55 $
395.55 $

Prices

1 395.55 $
2 370.39 $
3 366.79 $
12 363.19 $

SSD 32GB 2,5 SATA SFD25A Description

Apacer SFD25A is designed with SLC Flash Techonology to meet the most demanding Industrial and Military environment. Featured in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading Industrial and mission-critical Military applications. In regard of reliability, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, global wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management

Features

  • Longevity and Long Usage Life
  • Advanced 4K Page Mapping Technology
  • Excellent IOPs
  • Wide Temperature support
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • Intelligent Power Failure Recovery
  • DEVSLP Support (Optional)
  • 9.5mm and 7mm Housing (Optional)


Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?