Cart

APS25AB7032G-ATW

APACER APS25AB7032G-ATW

image shown is a representation only

APACER

SSD 32GB 2,5 SATA
Supplier: Apacer Technology
Matchcode: APS25AB7032G-ATW
Rutronik No.: DISCAR3581
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
375.36 $
375.36 $

Prices

1 375.36 $
2 351.47 $
3 348.05 $
12 344.65 $

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?