Cart

APS25AB7016G-AT

APACER APS25AB7016G-AT

image shown is a representation only

APACER

SSD 16GB 2,5 SATA SAFD25A STD
Supplier: Apacer Technology
Matchcode: APS25AB7016G-AT
Rutronik No.: DISCAR3970
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
236.73 $
236.73 $

Prices

1 236.73 $
2 221.67 $
3 219.51 $
12 217.36 $

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?