Cart

APS25AB7008G-AT

APACER APS25AB7008G-AT

image shown is a representation only

APACER

SSD 8GB 2,5 SATA SAFD25A STD
Supplier: Apacer Technology
Matchcode: APS25AB7008G-AT
Rutronik No.: DISCAR3971
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
144.24 $
144.24 $

Prices

1 144.24 $
2 135.06 $
3 133.75 $
12 132.44 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?