Cart

APS18SH1128G-GTM1

APACER APS18SH1128G-GTM1

image shown is a representation only

APACER

SSD 128GB SATA SFD18SH-M
Supplier: Apacer Technology
Matchcode: APS18SH1128G-GTM1
Rutronik No.: DISCAR4425
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/06/2018
On request
On request
Article with this quantity is not orderable.

SSD 128GB SATA SFD18SH-M Description


SFD18SH-M


Compliant with JEDEC MO-297 standardGlobal Wear-leveling and Block ManagementBuilt-in ATA Secure Erase and S.M.A.R.T. FunctionsTRIM Command SupportDEVSLP Support
  • Power Failure Management

Apacer SFD18SH-M half-slim MO-297 SSD (Solid State Drive) delivers multiple technological advantages of flash memory storage. With SATA 6.0 Gbps interface, SFD18SH-M offers exceptional data transfer performance. Form factor wise, this model is fully compliant with JEDEC MO-297 standard, which is designed with standard interface consisting of SATA 7-pin signal segment and 15-pin power segment, while in compact size. This module provides low power consumption compared to traditional hard drive and hot-swapping when removing/ replacing/ upgrading flash disks. Its capacity could provide a wide range up to 256 GB. Moreover, it can reach up to 430MB/s read as well as 160MB/s write high performance.

Parameter

Capacity
128G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?