Cart

APS18A7A032G-3ATW

APACER

SSD 32GB 1,8 SATA
Supplier: Apacer Technology
Matchcode: APS18A7A032G-3ATW
Rutronik No.: DISCAR3847
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
1,8INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?