Cart

APS1867128G-6ATM1G

APACER

SSD 128GB SFD-18S6-M
Supplier: Apacer Technology
Matchcode: APS1867128G-6ATM1G
Rutronik No.: DISCAR4690
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
136.41 $
136.41 $

Prices

1 136.41 $
2 127.73 $
3 126.49 $
12 125.26 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
1,8INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?