Cart

APS1864032G-2ATM

APACER APS1864032G-2ATM

image shown is a representation only

APACER

SSD 32GB SFD-18S6-M
Supplier: Apacer Technology
Matchcode: APS1864032G-2ATM
Rutronik No.: DISCAR3477
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2015
On request
On request

SSD 32GB SFD-18S6-M Description


SFD18S6-M


  • Compliant with JEDEC MO-297 standard
  • Global Wear-leveling and Block Management
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • TRIM Command Support
  • DEVSLP Support (Optional)
  • Power failure management

Apacer’s SFD18S6-M is a well-balanced solid-state disk (SSD) drive with compact form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations.
For data efficiency, the internal controlling unit of the SSD is engineered with DRAM for enhanced random performance. In regard of reliability, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management.


Parameter

Capacity
32G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?