Cart

APP120G1BN-02PT

APACER APP120G1BN-02PT

image shown is a representation only

APACER

M2 120GB PT120-M280
Supplier: Apacer Technology
Matchcode: APP120G1BN-02PT
Rutronik No.: DISCAR5719
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
155.82 $
155.82 $

Prices

1 155.82 $
2 145.90 $
3 144.48 $
12 143.07 $

M2 120GB PT120-M280 Description

Apacer PT120-M280 is the next generation modularized Solid State Drive (SSD) with the shape of all new M.2 form factor, with the aim of becoming more suitable for mobile and compact computers with standard width at only 22.00 mm. PT120-M280 appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.
PT120-M280 is designed with SATA-based connector pinouts, providing full compliance with the latest PCIe NVMe 1.2 Gen3 x2 interface specifications to optimize the access performance. In addition, the transmission efficiency of Gen3 x2 enables the sequential read to speed up to 1600MB/sec, far more efficient than the theoretical 600MB/sec transmission performance of SATAIII.
Aside from PCIe compliance, PT120-M280 delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes PT120-M280 the ideal choice for high-speed computing and real-time data processing.


Parameter

Capacity
120G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X2
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?