Cart

APP016G3FA-ATM

APACER APP016G3FA-ATM

image shown is a representation only

APACER

M2 16GB PT42-M
Supplier: Apacer Technology
Matchcode: APP016G3FA-ATM
Rutronik No.: DISCAR4077
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 04/22/2016
On request
On request

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
2242
Automotive
NO
Interface
PCIE2.0 X2
Warranty
2 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?