Cart

APM960GMWFN-08TT

APACER APM960GMWFN-08TT

image shown is a representation only

APACER

mSATA 960GB ST170-300
Supplier: Apacer Technology
Matchcode: APM960GMWFN-08TT
Rutronik No.: DISCAR5714
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

mSATA 960GB ST170-300 Description

  1. Support LDPC ECC
  2. Global Wear Leveling
  3. Flash bad-block management
  4. S.M.A.R.T. and SSD Widget
  5. Power Failure Management
  6. End-to-End Data Protection
  7. TRIM Support
  8. ATA Secure Erase
  9. Hyper Cache Technology
  10. Over-Provisioning

Parameter

Capacity
960G Byte
Flash
3D TLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?