Cart

APM2T80ST17060GFND-08TT

APACER APM2T80ST17060GFND-08TT

image shown is a representation only

APACER

M2 60GB ST170-M280
Supplier: Apacer Technology
Matchcode: APM2T80ST17060GFND-08TT
Rutronik No.: DISCAR5596
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
37.72 $
37.72 $

Prices

1 37.72 $
2 35.32 $
3 34.97 $
12 34.64 $

M2 60GB ST170-M280 Description

M.2 ST170-M280


  • Adopts advanced LDPC ECC engine with 3D NAND flash memory to improve reliability
  • Error Detection and Correction
  • Flash Bad-block Management
  • Global Wear Leveling
  • S.M.A.R.T.
  • Power Failure Management
  • ATA Secure Erase 
  • TRIM
  • 4K Page Mapping
  • DEVSLP
  • Hyper Cache Technology 


Introduction

Apacer’s ST170-M280 (M.2 2280) utilizes 3D NAND for higher capacity up to 960GB and provides higher power efficiency than 2D NAND, with the aim of becoming more suitable for mobile and compact computers with standard width at only 22.00 mm. ST170-M280 appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems. Regarding reliability, ST170-M280 is implemented with LDPC (Low Density Parity Check) ECC engine to extend SSD endurance and increase data reliability while reading raw data inside a flash chip.




Parameter

Capacity
60G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?