Cart

APM2T80SM23256GTND-1GTMG

APACER APM2T80SM23256GTND-1GTMG

image shown is a representation only

APACER

M2 256GB SM230-M280
Supplier: Apacer Technology
Matchcode: APM2T80SM23256GTND-1GTMG
Rutronik No.: DISCAR5486
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

M2 256GB SM230-M280 Description

Apacer’s SM230-M280 (M.2 2280) is the next generation modularized Solid State Drive (SSD) with the shape of all new M.2 form factor, with the aim of becoming more suitable for mobile and compact computers with standard width at only 22.00 mm. SM230-M280 appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.
The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.1 interface specifications. Aside from SATA compliance, SM230-M280 delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes SM230-M280 the ideal choice for mobile computing systems, which appears to be the trend in the near future.
Regarding reliability, SM230-M280 is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. Operating under SATA 6.0 Gbps interface, SM230-M280 is provided with Apacer latest S.M.A.R.T. that is primarily oriented for the latest SATA interface SSD, for drive lifetime monitoring and analyzing. Furthermore, with Advanced Encryption Standard (AES) and Trusted Computing Group (TCG) Opal support, SM230-M280 ensures data security and provides users with a peace of mind knowing their data is safeguarded against unauthorized use at all times.

Features

  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) connector
  • Advanced 4K Page Mapping Technology
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • DRAM Cache for Enhanced Random Performance
  • Support TCG Opal 2.0/AES 256-bit encryption
  • Support Thermal Throttling (Optional)



Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?