Cart

APM2T80SM23256GTN2-2GTMG

APACER

M2 256GB SM230-M280
Supplier: Apacer Technology
Matchcode: APM2T80SM23256GTNS-2GTMG
Rutronik No.: DISCAR5808
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?