Cart

APM2T80SM21032GFS-5BTMG

APACER APM2T80SM21032GFS-5BTMG

image shown is a representation only

APACER

M2 32GB SM210-M280
Supplier: Apacer Technology
Matchcode: APM2T80SM21032GFS-5BTMG
Rutronik No.: DISCAR5638
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
58.02 $
58.02 $

Prices

1 58.02 $
2 54.33 $
3 53.80 $
12 53.28 $

M2 32GB SM210-M280 Description

SM210-M280 is the next generation modularized Solid State Drive (SSD) with the shape of M.2 form factor, aimed to be the more suitable for laptop and server with standard width at only 22.00 mm. SM210-M280 appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.
The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.2 interface specifications. Aside from SATA compliance, SM210-M280 delivers exceptional performance and power efficiency.
Regarding reliability, SM210-M280 is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. In terms of power efficiency, SM210-M280 is compliant with SATA 6.0 Gbps interface standard so that it can operate on SATA power management modes, which greatly save on power consumption.

Features

  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) Connector
  • Global wear-leveling and block management
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • Single side design


Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?