Cart

APM2T60P200256GAN-GTM1W

APACER APM2T60P200256GAN-GTM1W

image shown is a representation only

APACER

M2 256GB P200-M
Supplier: Apacer Technology
Matchcode: APM2T60P200256GAN-GTM1W
Rutronik No.: DISCAR4361
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/03/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Formfactor
2260
Automotive
NO
Interface
SATA III
Warranty
2 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?