Cart

APM2T42SM22032GTN-4GTM

APACER

M2 32GB SM210-M242
Supplier: Apacer Technology
Matchcode: APM2T42SM22032GTN-4GTM
Rutronik No.: DISCAR5063
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
55.83 $
55.83 $

Prices

1 55.83 $
2 52.28 $
3 51.77 $
12 51.26 $

M2 32GB SM210-M242 Description


SM210-M280



  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) Connector
  • Global wear-leveling and block management
  • Built-in ATA seucre earse and S.M.A.R.T. funcitons
  • Single side design


Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?